Renesas Electronics UPD78F0501AMC-CAB-AX, 8bit 78K0 Microcontroller, 78K, 20MHz, 16 kB Flash, 30-Pin LSSOP
- RS Stock No.:
- 772-8711
- Mfr. Part No.:
- UPD78F0501AMC-CAB-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-8711
- Mfr. Part No.:
- UPD78F0501AMC-CAB-AX
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
78K0S Series 8-Bit Microcontrollers, Renesas Electronics
The 78K0S/Kx series has an 8-bit 78K0S CPU core, timers, serial interfaces, and a low pin count (10-pin to 32-pin) lineup suited for general purpose applications.
Specifications
Attribute | Value |
---|---|
Family Name | 78K |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 30 |
Device Core | 78K0 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 768 kB |
USB Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of LIN Channels | 1 |
Dimensions | 9.7 x 6.1 x 1.2mm |
Pulse Width Modulation | 1 x 16 bit, 4(1 x 8 bit) |
Width | 6.1mm |
Number of Ethernet Channels | 0 |
ADCs | 4 x 10 bit |
Length | 9.7mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Height | 1.2mm |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |