Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 80-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5501
Mfr. Part No.:
DF2138AFA20V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of I2C Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of USART Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Pulse Width Modulation

16 x 8 bit, 2 x 14 bit

Dimensions

14 x 14 x 2.7mm

Width

14mm

Height

2.7mm

Length

14mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of ADC Units

1

Program Memory Type

Flash

H8S Family Microcontrollers, Renesas



H8S Family Microcontrollers, Renesas Electronics