- RS Stock No.:
- 539-0263
- Mfr. Part No.:
- MCHC11F1CFNE4
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 539-0263
- Mfr. Part No.:
- MCHC11F1CFNE4
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
68HC/HS Family Microcontrollers
High-performance and low power, the S08-core 8-bit microcontroller family features 16MHz @ 1.8V operation and multiple power management schemes, including a 20μA power-down mode.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | M68HC11 |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 68 |
Device Core | HC11 |
Data Bus Width | 8bit |
Program Memory Size | 512 B |
Maximum Frequency | 3MHz |
RAM Size | 1.024 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Height | 4.06mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.956 x 0.956 x 0.16in |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | EEPROM |
Length | 24.28mm |
Pulse Width Modulation | 3 x 16 bit, 4 x 16 bit |
Width | 0.956in |
ADCs | 8 x 8 bit |