Renesas Electronics, 16bit RXv1, RX111 Microcontroller MCU, 32MHz, 96 kB Flash, 48-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
263-0125
Mfr. Part No.:
R5F51114ADFL#3A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX111

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv1

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

4

Number of UART Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

4

Number of USART Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

14 x 12 bit

Number of Ethernet Channels

0

Length

7.1mm

Number of LIN Channels

0

Height

1.7mm

Width

7.1mm

Dimensions

7 x 7 x 1.7mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 x 16 bit)

COO (Country of Origin):
JP
The Renesas Electronics MCU has a comprehensive small capacity ROM/low pin count line-up. With USB 2.0 for Battery Charging (BC 1.2), low consumption current, and fast wakeup from standby, these microcontrollers are suitable for use in computer peripherals, and healthcare and wearable devices.

32 bit RX CPU core
Low power consumption functions
On chip flash memory for code
Independent watchdog timer

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.