Renesas Electronics, 16bit RL78, RL78(AUTO)/F15 Microcontroller MCU, 32MHz, 512 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
263-0118
Mfr. Part No.:
R5F113PLCLFB#35
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78(AUTO)/F15

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

Typical Operating Supply Voltage

2.7 → 5.5 V

Dimensions

14 x 14 x 1.7mm

Maximum Number of Ethernet Channels

0

Height

1.7mm

Maximum Operating Temperature

+105 °C

ADCs

31 x 10 bit

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
The Renesas Electronics RL78 16-Bit Single-Chip Microcontrollers 20 pin IC.

RL78 MCU core
20 pins

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.