Cypress Semiconductor CY8C5468AXI-LP106, 32bit ARM Cortex M3 Microcontroller, CY8C54LP, 80MHz, 256 kB Flash, 100-Pin
- RS Stock No.:
- 177-1152
- Mfr. Part No.:
- CY8C5468AXI-LP106
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 177-1152
- Mfr. Part No.:
- CY8C5468AXI-LP106
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. PsoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller.
Voltage range: 1.71 to 5.5 V, up to 6 power domains
DC to 80-MHz operation
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
DC to 80-MHz operation
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
Specifications
Attribute | Value |
---|---|
Family Name | CY8C54LP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 80MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Data Rate | 100kbit/s |
Height | 1.4mm |
Dimensions | 14 x 14 x 1.4mm |
ADCs | 1 x 12 bit |
Length | 14mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Thumb-2 |
Pulse Width Modulation | 1 (4 x 16 bit) |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 1 |
Width | 14mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |