Renesas Electronics R7FS128783A01CNG#AC1, 32bit ARM Cortex M0+ Microcontroller, S128, 32MHz, 256 kB Flash, 32-Pin QFN
- RS Stock No.:
- 176-9642
- Mfr. Part No.:
- R7FS128783A01CNG#AC1
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tray of 25)
SGD6.326
(exc. GST)
SGD6.895
(inc. GST)
Units | Per unit | Per Tray* |
25 + | SGD6.326 | SGD158.15 |
*price indicative |
- RS Stock No.:
- 176-9642
- Mfr. Part No.:
- R7FS128783A01CNG#AC1
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and low power applications.
Up to 256 KB code flash memory
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | S128 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 24 kB |
USB Channels | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Dimensions | 5.05 x 5.05 x 0.8mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +105 °C |
Width | 5.05mm |
Length | 5.05mm |
ADCs | 10 x 14 bit |
Height | 0.8mm |
Number of LIN Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |