STMicroelectronics STM32F100RDT6B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 384 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 165-6794
- Mfr. Part No.:
- STM32F100RDT6B
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-6794
- Mfr. Part No.:
- STM32F100RDT6B
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.
STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
STMicroelectronics Advanced ARM 32-bit processor low and medium density value line with up to 512 KB Flash, timers, ADC, DAC and comm interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Benefits
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 384 kB |
Maximum Frequency | 24MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
ADCs | 16 x 12 bit |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Pulse Width Modulation | 6 x 16 bit |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 1.4mm |
Width | 10mm |
Height | 1.4mm |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |