Infineon, 32bit ARM Cortex M0, PSoC 4100 Microcontroller, 24MHz, 32 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-2961
Mfr. Part No.:
CY8C4125AXI-483
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

ADCs

1 x 12 bit

Length

10mm

Height

1.4mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.4mm

Instruction Set Architecture

RISC

Width

10mm

COO (Country of Origin):
PH

PSoC 4 (ARM Cortex-M0 Core), Cypress


The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform

32-bit MCU Sub-system
48-MHz ARM Cortex-M0 CPU with single cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
Programmable Analogue
Two Op Amps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability
12-bit, 1-Msps SAR ADC with differential and single-ended modes, Channel Sequencer with signal averaging
Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Two low-power comparators that operate in Deep Sleep mode
Programmable Digital
Four programmable logic blocks called universal digital blocks,(UDBs), each with 8 Macro cells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Low Power 1.71-V to 5.5-V Operation
20-nA Stop Mode with GPIO pin wakeup
Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™)
Segment LCD Drive
LCD drive supported on all pins (common or segment)
Operates in Deep Sleep mode with 4 bits per pin memory