Infineon CY8C4014SXI-421, 32bit ARM Cortex M0 Microcontroller, PSoC 4000, 16MHz, 16 kB Flash, 16-Pin SOIC
- RS Stock No.:
- 124-2960
- Mfr. Part No.:
- CY8C4014SXI-421
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2960
- Mfr. Part No.:
- CY8C4014SXI-421
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC 4 (ARM Cortex-M0 Core), Cypress
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.
32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 4000 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 3.3 V |
Length | 4.97mm |
Maximum Operating Temperature | +85 °C |
Width | 3.98mm |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Dimensions | 4.97 x 3.98 x 1.47mm |
Minimum Operating Temperature | -40 °C |
Height | 1.47mm |