- RS Stock No.:
- 196-8962
- Mfr. Part No.:
- MAX32650-EVKIT#
- Manufacturer:
- Maxim Integrated
1 In stock for delivery within 4 working days
Added
Price Each
SGD348.50
(exc. GST)
SGD379.86
(inc. GST)
Units | Per unit |
1 + | SGD348.50 |
- RS Stock No.:
- 196-8962
- Mfr. Part No.:
- MAX32650-EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Maxim Integrated Products' MAX32650 EV kit provides a platform for evaluating the capabilities of the MAX32650 ultra-low power memory scalable microcontroller designed specifically for high performance battery powered applications.
Select GPIOs Accessed through 0.1in Header
On-Board PMIC to Source Power for the MAX32650
USB 2.0 Micro B to Serial UARTs
On-Board PMIC to Source Power for the MAX32650
USB 2.0 Micro B to Serial UARTs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Name | MAX32650 Evaluation Kit |
Device Core | ARM |
Processor Family Name | MAX32650 |