STMicroelectronics STM32 Nucleo Pack Hardware Kit P-NUCLEO-CLD1
- RS Stock No.:
- 196-1732
- Mfr. Part No.:
- P-NUCLEO-CLD1
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 196-1732
- Mfr. Part No.:
- P-NUCLEO-CLD1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Hardware Kit | |
| Kit Name | STM32 Nucleo Pack | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Hardware Kit | ||
Kit Name STM32 Nucleo Pack | ||
Processor Type MCU | ||
- COO (Country of Origin):
- IT
The STM32 Nucleo pack P-NUCLEO-CLD1 is a hardware kit composed of the following boards: NUCLEO-F401RE, X-NUCLEO-IDW01M1, X-NUCLEO-IKS01A2 and X-NUCLEO-NFC01A1. The P-NUCLEO-CLD1 is supported by two software packages (FP-CLD-AZURE1, FP-CLD-WATSON1) from the STM32 Open Development Environment. Both software packages (FP-CLD-AZURE1, FP-CLD-WATSON1) contain ready to use binaries to connect in just a few minutes the STM32 Nucleo board with a web dashboard running on the cloud for sensor data visualization. The P-NUCLEO-CLD1 used with FP-CLD-AZURE1 or FP-CLD-WATSON1 allows to transmit sensors data to the cloud and to receive commands from cloud applications. Wi-Fi parameter configuration is also greatly simplified thanks to the supported NFC connectivity. It enables connecting your device to the cloud and let you jump-start end-to-end IoT development so that you can focus on adding desired functions.
