- RS Stock No.:
- 190-6792
- Mfr. Part No.:
- SPC57XXMB
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 190-6792
- Mfr. Part No.:
- SPC57XXMB
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Modular evaluation system for SPC57x, SPC58x
Single 12V external power supply
Four on-board regulators
5.0 V, 3.3 V and 1.25 V switching regulators
5V linear regulator for the ADC supplies and references
Master power switch and regulator status LEDs
Two 240-way high-density expansion connectors for MCU daughter cards
All MCU signals readily accessible at a port-ordered group of 0.1 pitch headers
RS232/SCI physical interface and standard DB9 female connector
Two FlexRAY channels interface with a DB9 connector (for both transceivers) and two alternative connectors
LINFlexD interface with two different style connectors
Two high speed CAN channels and two female standard DB9 connectors
Ethernet interface with a standard RJ45 Ethernet connector
One potentiometer for analog voltage input
Four user switches and 4 user LEDs, freely connectable
Single 12V external power supply
Four on-board regulators
5.0 V, 3.3 V and 1.25 V switching regulators
5V linear regulator for the ADC supplies and references
Master power switch and regulator status LEDs
Two 240-way high-density expansion connectors for MCU daughter cards
All MCU signals readily accessible at a port-ordered group of 0.1 pitch headers
RS232/SCI physical interface and standard DB9 female connector
Two FlexRAY channels interface with a DB9 connector (for both transceivers) and two alternative connectors
LINFlexD interface with two different style connectors
Two high speed CAN channels and two female standard DB9 connectors
Ethernet interface with a standard RJ45 Ethernet connector
One potentiometer for analog voltage input
Four user switches and 4 user LEDs, freely connectable
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Name | SPC57XXMB Evaluation System |
Processor Part Number | SPC57x, SPC58x |
Processor Type | MCU |