- RS Stock No.:
- 188-7079
- Mfr. Part No.:
- 102991150
- Manufacturer:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 188-7079
- Mfr. Part No.:
- 102991150
- Manufacturer:
- Seeed Studio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MAIX is Sipeeds purpose-built module designed to run AI at the edge, we called it AIoT. It delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge, and the competitive price make it possible embed to any IoT devices. As you see, Sipeed MAIX is quite like Google edge TPU, but it act as master controller, not an accelerator like edge TPU, so it is more low cost and low power than AP+edge TPU solution.
It is twice of M1 size, 1x2 inch size, breadboard-friendly, and also SMT-able
It integrate USB2UART chip, auto download circuit, RGB LED, DVP Camera FPC connector(support small FPC camera and standard M12 camera), MCU LCD FPC connector(support our 2.4 inch QVGA LCD), TF card solt.
MAix BiT is able to adjust core voltage you can adjust from 0.8V∼1.2V, overclock to 800MHz
It integrate USB2UART chip, auto download circuit, RGB LED, DVP Camera FPC connector(support small FPC camera and standard M12 camera), MCU LCD FPC connector(support our 2.4 inch QVGA LCD), TF card solt.
MAix BiT is able to adjust core voltage you can adjust from 0.8V∼1.2V, overclock to 800MHz
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Sipeed MAIX BiT for RISC-V AI+IoT |
Processor Part Number | CH552 |
Processor Type | MCU |