Cherry Short Roller Lever Microswitch, Solder Terminal, 16 A @ 250 V ac, SPDT
- RS Stock No.:
- 706-4278
- Mfr. Part No.:
- D453-S1RA
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-4278
- Mfr. Part No.:
- D453-S1RA
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Configuration | SPDT-NO/NC | |
| Operating Force | 4.31 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Case Material | Thermoplastic PET | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Short Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Configuration SPDT-NO/NC | ||
Operating Force 4.31 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Case Material Thermoplastic PET | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- UA
