- RS Stock No.:
- 301-2214
- Mfr. Part No.:
- 13216
- Manufacturer:
- Saia-Burgess
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 301-2214
- Mfr. Part No.:
- 13216
- Manufacturer:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
Product Details
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has a plunger actuator and an electrical rating of 1A at 250VAC. It has silver contact material with SPDT contact configuration.
Features and Benefits
Operating temperature ranges between -40°C and 240°C
Operating force is 3.3N
Mechanical life is 10^7 operations
screw terminals
Operating force is 3.3N
Mechanical life is 10^7 operations
screw terminals
Certifications
IP40 rated
CSA certified
CSA certified
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Screw |
Contact Current Rating | 1 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP40 |
Operating Force | 3.3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +240°C |
Contact Material | Silver |
Case Material | Polyphenylene Sulphide |
Mechanical Life | 10^7Operations |
Release Force | 1.1N |
Operating Temperature Range | -40 → +240°C |