- RS Stock No.:
- 174-7349
- Mfr. Part No.:
- SDSQXAF-032G-GN6AA
- Manufacturer:
- Sandisk
Discontinued product
- RS Stock No.:
- 174-7349
- Mfr. Part No.:
- SDSQXAF-032G-GN6AA
- Manufacturer:
- Sandisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extreme sports require extreme readiness. SanDisk Extreme microSDHC/microSDXC UHS-I cards deliver the speed, capacity, durability, and quality you need to make sure your adventure is captured in stunning detail, even if you blink on the way down. Now rated UHS Speed Class 3 (U3), this fast, high-performing card teams up with your action camera to let you capture and share unforgettable extreme sports video. Available in capacities up to 128GB.
Built for extreme conditions temperature proof, water proof, shock proof, and x-ray proof3
Delivers 4K Ultra HD and Full HD video recording and playback1
Meets the new UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD4
Transfer faster with speeds up to 100MB/5
Up to 128GB2 for more space to catch the thrill
Delivers 4K Ultra HD and Full HD video recording and playback1
Meets the new UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD4
Transfer faster with speeds up to 100MB/5
Up to 128GB2 for more space to catch the thrill
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Card Format | MicroSDHC |
Series | Extreme |
Capacity | 32 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | No |
Temperature Range | -25 → +85°C |