Hama Milano 6 Button Wireless Compact Optical Mouse Black
- RS Stock No.:
- 787-3319
- Mfr. Part No.:
- 52372
- Manufacturer:
- HAMA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3319
- Mfr. Part No.:
- 52372
- Manufacturer:
- HAMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Model | Milano | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Compact | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 6 | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 100 x 65 x 40mm | |
| Height | 40mm | |
| Length | 100mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Model Milano | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 6 | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 100 x 65 x 40mm | ||
Height 40mm | ||
Length 100mm | ||
Width 65mm | ||
- COO (Country of Origin):
- CN
Hama "Milano" Wireless Optical Mouse
Compact wireless optical 6-button mouse for particularly high scan precision with a nano receiver
The blue wave sensor makes use possible on almost any surface
Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation
Rubberized side surface for improved grip and comfort
Storable USB receiver can be transported inside the housing to save space
Separate on/off switch allows for energy-saving use of the mouse
High-resolution optical sensor ensures precise and smooth control of the mouse cursor
Switchable sensitivity (between 800 and 1600 dpi)
2.4 GHz Fast-RF technology for reliable, interference-free and fast signal transmission with a range of up to 8 m
Smart-Link technology for easy start-up
The blue wave sensor makes use possible on almost any surface
Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation
Rubberized side surface for improved grip and comfort
Storable USB receiver can be transported inside the housing to save space
Separate on/off switch allows for energy-saving use of the mouse
High-resolution optical sensor ensures precise and smooth control of the mouse cursor
Switchable sensitivity (between 800 and 1600 dpi)
2.4 GHz Fast-RF technology for reliable, interference-free and fast signal transmission with a range of up to 8 m
Smart-Link technology for easy start-up
System Requirements:
Windows XP/Vista/7/8
Note
Compatible with windows 10
Supplied with
1 "Milano" wireless optical mouse
1 receiver
2 AAA batteries
Operating instructions
1 receiver
2 AAA batteries
Operating instructions
