- RS Stock No.:
- 124-3639
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-3639
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Square Tube
RS Pro Aluminium square tube are hollow tubes that are available in various widths and thicknesses. The square tubes are used in architectural extrusions, window frames, doors, shop fittings and intricate extrusions.
FEATURES and BENEFITS:
Aluminium square tubes
Hollow
Formed as square tubes
Various widths available
Various thicknesses available
Various lengths available
Hollow
Formed as square tubes
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Architectural extrusions
Window frames
Doors,
Shop fittings
Intricate extrusions
Window frames
Doors,
Shop fittings
Intricate extrusions
Specifications
Attribute | Value |
---|---|
Tube Form | Square |
Material | Aluminium |
Material Grade | 6082-T6 |
Length | 1m |
Height | 50mm |
Width | 50mm |
Density | 2.7g/cm³ |
Suitability | Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames |
Thermal Conductivity | 180W/mK |