- RS Stock No.:
- 792-3578
- Mfr. Part No.:
- 35CDMTM930
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 792-3578
- Mfr. Part No.:
- 35CDMTM930
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Philips MASTER Colour CDM-Tm Mini
The Philips Master Colour CDM-Tm Mini is a miniature, single-ended ceramic metal halide lamp. With its miniature size the CDM-Tm Mini allows design of compact luminaires with high beam intensities for mounting close to illuminated objects. This Mini single-ended ceramic metal halide lamp offers high efficacy and high lumen maintenance for low operating costs and low heat generation. Ideal applications of the Master Colour CDM-Tm mini are in accent and display lighting with a sparkling effect and decorative outdoor flood-lighting.
Miniature, single ended ceramic metal halide lamp
GU6.5 twist-lock lamp base
Crisp white sparkling light
Good colour rendering
Stable colour impression over lifetime
Extra-long life compared to halogen lamps
Direct replacement to existing GU6.5 luminaires
UV block for reduced fading risk of merchandise
Use only with electronic control gear
GU6.5 twist-lock lamp base
Crisp white sparkling light
Good colour rendering
Stable colour impression over lifetime
Extra-long life compared to halogen lamps
Direct replacement to existing GU6.5 luminaires
UV block for reduced fading risk of merchandise
Use only with electronic control gear
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Base | PGJ5 |
Lamp Shape | Candle |
Lamp Type | CDM-TM |
Mounting Orientation | Vertical |
Fitting Type | Open |
Luminosity | 3000 lm |
Colour Temperature | 3000K |
Life Hours | 12000h |