Osram 400 W Tubular Metal Halide Lamp, GES/E40, 32000 lm
- RS Stock No.:
- 305-6882
- Mfr. Part No.:
- 4008321677860
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 305-6882
- Mfr. Part No.:
- 4008321677860
- Manufacturer:
- Osram
- COO (Country of Origin):
- SK
Tubular
Single-ended, clear tubular 'Powerstar®' Lamps
Suitable for low bay lighting in fittings with ignitor/starter circuits
Suitable for low bay lighting in fittings with ignitor/starter circuits
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Care must be taken NOT to touch the glass surface of the lamp during installation.
Care must be taken NOT to touch the glass surface of the lamp during installation.
Ledvance Powerstar® HQI-T® Metal Halide Lamp, GES/E40 Base
Introducing the Ledvance Powerstar® HQI-T® 400 W metal halide lamp, which produces a high lumen output of 32,000 lm. The clear tubular lamp has an E40 screw base, providing a quick fitment and replacement. Excellent colour rendering of 92 ensures this lamp is great for environments you need good colour identification. A UV filter prevents the discolouration of items when using this lamp. The Powerstar® HQI-T® has a long average lifetime of 16,000 hours, making them economical and reducing the maintenance costs for the future.
Features and Benefits
Saving up to 30% compared to normal lamps
Excellent colour rendering index
E40 Screw base
Luminosity output of 32,000 lumens
16,000 hour lifetime
Single Ended Tubular Design
The UV filter on the lamp complies with the requirements of IEC 61167
Excellent colour rendering index
E40 Screw base
Luminosity output of 32,000 lumens
16,000 hour lifetime
Single Ended Tubular Design
The UV filter on the lamp complies with the requirements of IEC 61167
Typical Applications
Mainly used in large areas for powerful lighting:
Factories
Warehouses
Parks
Construction Areas
Outdoor Events
FAQ's
Can Metal Halide lamps be used outdoors?
Yes, the surrounding temperatures don't really have any impact on how the lamp performs, making it very versatile.
Are Metal Halide lamps more economical than incadescent lamps?
Yes, compared to incandescent bulbs and other older technologies, metal halide bulbs use less energy, whilst offering a luminous efficiency. Metal Halide lamps can last up to 10 times longer than traditional incandescent lamps.
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.
Attribute | Value |
---|---|
Wattage | 400 W |
Lamp Base | GES/E40 |
Lamp Shape | Tubular |
Lamp Type | HQI-T |
Luminosity | 32000 lm |
Length | 275 mm |
Lamp Finish | Clear |
Colour Temperature | 5200K |
Diameter | 46mm |
Series | POWERSTAR |