- RS Stock No.:
- 205-0165
- Mfr. Part No.:
- 124185
- Manufacturer:
- Hama
Discontinued product
- RS Stock No.:
- 205-0165
- Mfr. Part No.:
- 124185
- Manufacturer:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hama multi card reader allows fast data transfer between the card and the PC when used with an appropriate UHS-II SD card. It has super speed data transfer rates of up to 5 Gbps and LED function indicator which gives information about the connection status.
Supports UDMA 7 mode
Unique PID and VID
Fast data transfer
Black in colour
Unique PID and VID
Fast data transfer
Black in colour
Specifications
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 2.0, USB 3.0 |
Card Types | MicroSD, SD |
Number of Ports | 3 |
Weight | 71g |