- RS Stock No.:
- 918-6706
- Mfr. Part No.:
- 505020-0692
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 50)
SGD3.283
(exc. GST)
SGD3.578
(inc. GST)
Units | Per unit | Per Reel* |
50 - 200 | SGD3.283 | SGD164.15 |
250 - 450 | SGD3.119 | SGD155.95 |
500 - 950 | SGD2.955 | SGD147.75 |
1000 + | SGD2.561 | SGD128.05 |
*price indicative |
- RS Stock No.:
- 918-6706
- Mfr. Part No.:
- 505020-0692
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex micro-SIM Memory Card Connector - 505020 Series
micro-SIM SMT mount memory card connector with a bar-push, pin-eject design. This micro-SIM memory card socket connector features a card detection switch, an ejector button on the left hand side and dual hook locks. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to the PCB. The terminals of this micro-SIM socket connector have an anti buckling design to prevent damage during insertion and removal of the memory card.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Micro SIM |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 16.5mm |
Width | 16.35mm |
Depth | 1.4mm |
Series | 505020 |
Dimensions | 16.5 x 16.35 x 1.4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |