- RS Stock No.:
- 720-3625
- Mfr. Part No.:
- 10018783-11112TLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 720-3625
- Mfr. Part No.:
- 10018783-11112TLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
Edge Connectors - FCI Connectors
Specifications
Attribute | Value |
---|---|
Card Type | PCI |
Gender | Female |
Number of Contacts | 98 |
Number of Rows | 2 |
Pitch | 1.0mm |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced Nylon |
Length | 56.0mm |
Width | 11.25mm |
Depth | 8.8mm |
Dimensions | 56 x 11.25 x 8.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |