TE Connectivity 20 Way MicroSD, SIM Memory Card Connector With Solder Termination
- RS Stock No.:
- 136-0378
- Mfr. Part No.:
- 2290741-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0378
- Mfr. Part No.:
- 2290741-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | MicroSD, SIM | |
| Gender | Male | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Stainless Steel | |
| Length | 18.3mm | |
| Width | 27.95mm | |
| Depth | 1.32mm | |
| Dimensions | 18.3 x 27.95 x 1.32mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type MicroSD, SIM | ||
Gender Male | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Stainless Steel | ||
Length 18.3mm | ||
Width 27.95mm | ||
Depth 1.32mm | ||
Dimensions 18.3 x 27.95 x 1.32mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
