- RS Stock No.:
- 729-5909
- Mfr. Part No.:
- SRGP200200
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5909
- Mfr. Part No.:
- SRGP200200
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
22mm Ring Encoder - SRGP20 Series
Ring encoder for Printed Circuit Board (PCB) enabling various combinations
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー40 to +85℃
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー40 to +85℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 10 |
Shaft Style | Hollow |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 1.5 mm, 2.05 mm, 2.1 mm |