Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-5551
Mfr. Part No.:
EC11B15202AA
Manufacturer:
Alps
Find similar products by selecting one or more attributes.
Select all

Brand

Alps

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 1.8 mm

COO (Country of Origin):
JP

11mm Metal Shaft Encoder - EC11 Series


Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:


• Typical rating 5V dc, 10mA

• EC11E: have an Operating Life of 15,000 Cycles

• EC11EH: have an Operating Life of 30,000 cycles

• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles

• Operating Temperature ー40 to +85℃