Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- RS Stock No.:
- 185-4077
- Mfr. Part No.:
- 482020514001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 1000 units)*
SGD3,955.00
(exc. GST)
SGD4,311.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 - 2000 | SGD3.955 | SGD3,955.00 |
| 3000 - 4000 | SGD3.807 | SGD3,807.00 |
| 5000 + | SGD3.569 | SGD3,569.00 |
*price indicative
- RS Stock No.:
- 185-4077
- Mfr. Part No.:
- 482020514001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pulses Per Revolution | 20 | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Shaft Length | 20mm | |
| Mounting Type | Through Hole | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pulses Per Revolution 20 | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Shaft Length 20mm | ||
Mounting Type Through Hole | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- TW
WS-ENTV Mechanical Incremental Encoder Switch
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Wurth Elektronik 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
- Bourns 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm (Not Indexed), PCB Mount
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed)
