Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1701
- Mfr. Part No.:
- 100200800 DIS
- Manufacturer:
- Norgren
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
SGD8.89
(exc. GST)
SGD9.69
(inc. GST)
- RS Stock No.:
- 210-1701
- Mfr. Part No.:
- 100200800 DIS
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 10020 | |
| Inlet Port | Push In 8 mm | |
| Number of Inlet Ports | 1 | |
| Outlet Port | Push In 8 mm | |
| Number of Outlet Ports | 1 | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Operating Temperature | +80°C | |
| Standards Met | ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 10020 | ||
Inlet Port Push In 8 mm | ||
Number of Inlet Ports 1 | ||
Outlet Port Push In 8 mm | ||
Number of Outlet Ports 1 | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 18 bar | ||
Maximum Operating Temperature +80°C | ||
Standards Met ISO | ||
- COO (Country of Origin):
- GB
IMI Norgren Straight Tube-To-Tube Adaptor, Push-In 8mm to Push-In 8mm - PNEUFIT Series - 100200800
Conveniently connect two hoses of equal diameter together using this sturdy adaptor from IMI Norgren. Its made from PBT and nickel-plated brass, making it corrosion-resistant and suitable for use in harsh environments. The unit has a push-in mechanism that firmly grips the tube, ensuring a reliable hold, even in vibrating setups. The push-in design also helps with easy and quick removal of the tube – all you need to do is press down on the removal ring.
Features & Benefits
Length of 35.5mm for use in confined spaces
Maximum operating pressure of 18 bar, suitable for use in medium-duty to heavy-duty applications
Wide operating temperature range of -20°C to +80°C, making it useful in challenging environments
8mm diameter to accommodate smaller tubes
Maximum operating pressure of 18 bar, suitable for use in medium-duty to heavy-duty applications
Wide operating temperature range of -20°C to +80°C, making it useful in challenging environments
8mm diameter to accommodate smaller tubes
Applications
Gas plants
Food and beverage industry
Air supply units
Robotics and automation industries
Food and beverage industry
Air supply units
Robotics and automation industries
How do I connect a hose to this adapter?
You manually connect a hose to this adaptor, simply pushing it through the collet until you feel it hit the backstop. The unit has an O-ring that securely grips the tube once it's fully inserted.

