Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-949
- Mfr. Part No.:
- 290365 NZMH2-A200-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD3,040.43
(exc. GST)
SGD3,314.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,040.43 |
*price indicative
- RS Stock No.:
- 258-949
- Mfr. Part No.:
- 290365 NZMH2-A200-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200 A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 1000 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Standards/Approvals | IEC | |
| Depth | 149mm | |
| Width | 105 mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200 A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 1000 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Standards/Approvals IEC | ||
Depth 149mm | ||
Width 105 mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for superior performance and reliability, designed to handle demanding electrical systems with ease. It delivers a robust solution for circuit protection in various applications, boasting impressive ratings for both operational and short-circuit performance. Incorporating advanced thermo-magnetic technology, this breaker provides exceptional protection against overloads and short circuits. With an impressive three-pole configuration and a rated current of 200 A, it suits diverse installation needs, meeting stringent international compliance standards. Its thoughtful design includes features that enhance mechanical and electrical lifespans, ensuring dependable operation over time. Whether for industrial or infrastructure projects, the NZM series stands out as a trustworthy choice, simplifying installation with versatile mounting options and accommodating a range of terminal connections.
Thermo-magnetic release system provides reliable overload and short-circuit protection
Designed for three-pole configurations, optimising space and performance
High-rated current capacity enables adaptability for various electrical loads
Enhanced insulation voltage rating significantly increases operational safety
Robust mechanical lifespan minimises the need for frequent replacements
DIN rail and built-in mounting options streamline installation processes
Optimised thermal management supports higher ambient operating temperatures
Screw connection type ensures reliable electrical conduits
Degree of protection rated at IP20 safeguards against dust and contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25 A Fixed
