Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 150A, Breaking Capacity 5 kA, Fixed Mount

Subtotal (1 unit)*

SGD2,240.24

(exc. GST)

SGD2,441.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,240.24

*price indicative

RS Stock No.:
258-796
Mfr. Part No.:
271126 NZMN2-VEF150-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Eaton Moeller NZM

Number of Poles

3

Current Rating

150A

Breaking Capacity at Maximum Voltage Rating

5 kA

Mounting Style

Fixed

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker represents the pinnacle of design and efficiency within The Eaton Moeller series NZM. Engineered to enhance electrical protection, the device seamlessly combines robust performance with advanced safety features. Tailored for North American applications, it effectively manages power distribution while safeguarding against potential failures. Its durable construction ensures reliability across various operational contexts, while its compact form factor allows for easy installation in space-constrained environments. Boasting compliance with multiple industry standards, this circuit breaker is engineered to meet the demands of contemporary electrical systems, providing peace of mind and superior protection for users. Designed to integrate effortlessly into existing infrastructure, it supports a wide range of applications, making it a versatile choice for commercial and industrial settings alike.

Utilises electronic release technology for enhanced responsiveness
Delivers high short-circuit breaking capacity, ensuring robust protection
Offers adjustable time delay settings to adapt to varying load conditions
Features corrosion-resistant materials for improved durability
Designed for environments with temperature variances, accommodating both high and low extremes
Incorporates advanced electromagnetic compatibility for minimal interference
Supports both screw and DIN rail mounting options for flexibility
Provides protection against direct contact, ensuring user safety
Features a comprehensive degree of protection for operational reliability

Related links