Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 255-668
- Mfr. Part No.:
- 269283 NZMH3-AEF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD4,559.87
(exc. GST)
SGD4,970.26
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,559.87 |
*price indicative
- RS Stock No.:
- 255-668
- Mfr. Part No.:
- 269283 NZMH3-AEF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | IP40, CSA, UL, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, IP66, CE, DIN EN 50274, IEC 60068-2-30, IP20 | |
| Width | 140 mm | |
| Height | 297mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals IP40, CSA, UL, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, IP66, CE, DIN EN 50274, IEC 60068-2-30, IP20 | ||
Width 140 mm | ||
Height 297mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a cutting-edge solution designed for robust circuit management in various applications. Built to ensure reliability and efficiency, this three-pole circuit breaker is engineered for a nominal current of 250 A, tailored specifically for the North American market. Incorporating advanced electronic features, it provides excellent protection against short circuits and overloads, ensuring operational safety and longevity. The NZM range also adheres to stringent international standards, highlighting its adequacy for diverse industrial environments. Its compact dimensions and flexible installation options make it an ideal choice for panel builders and electrical engineers. With a focus on user-centric design, the NZM delivers not only on performance but also on ease of use, providing a reliable electrical infrastructure for demanding applications.
Feature-rich electronic release system enhances precision in protection
Compliance with RoHS and multiple certifications assures adherence to global safety standards
Versatile installation method accommodates various configurations readily
Exceptional short-circuit breaking capacity delivers superior reliability under fault conditions
Improved thermal dissipation contributes to prolonged product lifespan
Integrated isolation features ensure safe operation during maintenance
User-friendly design facilitates quick installation and operational readiness
Humidity resistance enables reliability in diverse environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300 A Fixed
