Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 110 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-905
- Mfr. Part No.:
- 269183 NZMN2-AF110-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,801.22
(exc. GST)
SGD1,963.33
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,801.22 |
*price indicative
- RS Stock No.:
- 253-905
- Mfr. Part No.:
- 269183 NZMN2-AF110-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 110 A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105 mm | |
| Standards/Approvals | CE, UL, IEC 60068-2-30, IP66, DIN EN 50274, IEC/EN 60947-2, CSA, IP40, IEC 60068-2-78, VDE 0106 Part 110, RoHS, IP20 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 110 A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105 mm | ||
Standards/Approvals CE, UL, IEC 60068-2-30, IP66, DIN EN 50274, IEC/EN 60947-2, CSA, IP40, IEC 60068-2-78, VDE 0106 Part 110, RoHS, IP20 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for reliability and efficiency in protecting electrical installations. The NZM2 series device combines advanced thermo-magnetic technology with high-performance specifications, making it an ideal solution for branch and feeder circuits in various applications. With a rated current capacity of 110A and a voltage rating of up to 690V, this circuit breaker ensures seamless operation in unearthed supply systems. Its robust design meets stringent safety and compliance standards, including IEC and UL certifications, confirming its suitability even in demanding environments. The circuit breaker's exceptional short-circuit breaking capacities and mechanical longevity promise enhanced protection for your electrical systems, whilst the easy-to-install DIN rail mounting offers convenience and flexibility for panel builders. Perfect for industrial and commercial settings, this circuit breaker exemplifies modern technological innovation.
Designed specifically for North American applications
Meets compliance with RoHS and CE marking standards
Features a thermomagnetic release system for optimal protection
Offers easy installation with fixed and DIN rail mounting options
Robust design ensures reliability in challenging environments
Transparent heat dissipation data aids in temperature rise calculations
Integrated with advanced testing capabilities for short-circuit conditions
Supports a variety of terminal capacities for versatile connections
Enhances user safety with finger and back-of-hand protection
Proven shock resistance and high humidity assurance for extended lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25 A Fixed
