Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-786
- Mfr. Part No.:
- 269198 NZMH2-AF80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,058.62
(exc. GST)
SGD1,153.90
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,058.62 |
*price indicative
- RS Stock No.:
- 253-786
- Mfr. Part No.:
- 269198 NZMH2-AF80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | CE, CSA, UL, VDE 0106 Part 110, IEC 60068-2-78, RoHS conform, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30 | |
| Width | 105mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals CE, CSA, UL, VDE 0106 Part 110, IEC 60068-2-78, RoHS conform, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30 | ||
Width 105mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is an advanced molded case circuit breaker designed for exceptional reliability in demanding environments. With a robust construction, this circuit breaker effectively manages electrical loads up to 80A while ensuring safety and compliance with international standards. Its thermo-magnetic release system enhances protection against overloads and short circuits, making it an ideal choice for critical applications in industrial and commercial settings. The NZM series embodies innovative design with features tailored for seamless integration into various electrical systems, promoting operational efficiency. Suitable for unearthed supply systems with a high short-circuit breaking capacity, this circuit breaker satisfies stringent regulatory requirements, including RoHS and UL certifications, ensuring peace of mind for users.
Robust design suitable for challenging electrical environments
Thermo-magnetic release system provides reliable overload and short-circuit protection
High short-circuit breaking capacity ensures superior safety performance
Compatible with various mounting options for seamless installation
Extensive regulatory compliance offers reassurance in safety standards
Dedicated applications for branch circuits and feeder circuits enhance versatility
Rated operational current effectively supports significant electrical loads
Designed to operate efficiently in temperatures ranging from -25 °C to 70 °C
Finger and back-of-hand proof design offers additional safety for users
Clear labelling and compliance markings simplify installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25 A Fixed
