Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

SGD935.64

(exc. GST)

SGD1,019.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD935.64

*price indicative

RS Stock No.:
253-672
Mfr. Part No.:
269174 NZMN2-AF35-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

35A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Depth

149mm

Height

195mm

Standards/Approvals

IP66, IP20, VDE 0106 Part 110, IEC 60068-2-30, RoHS, DIN EN 50274, CE, IEC/EN 60947-2, IEC 60068-2-78, CSA, UL, IP40

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller NZM series is an innovative molded case circuit breaker designed to provide reliable protection for electrical circuits. This thermal-magnetic circuit breaker is expertly engineered to handle a rated current of 35 A, making it ideal for branch and feeder circuits. With its compact design, it is easily integrated into various applications, especially in unearthed supply systems at 690 V. The NZM series not only adheres to stringent safety standards but also offers advanced features that enhance operational effectiveness. With multiple certifications, it proves its compliance with RoHS and IEC regulations, ensuring that you get both performance and peace of mind. Whether it's for industrial or commercial usage, this circuit breaker stands out for its durability and efficiency, ensuring uninterrupted operation in demanding environments.

Designed with cutting-edge thermo-magnetic protection technology

Robust certification ensures compliance with major safety and environmental standards

Compact dimensions facilitate seamless installation within diverse setups

Enhanced resistance to temperature variations and environmental factors

Specifically tailored for the North American market, featuring a user-friendly design

Versatile mounting options offer flexibility for various installation needs

Optimised for high-performance applications, ensuring reliable circuit protection

Built to withstand mechanical shocks and ensure longevity under stress

Related links