Eaton xPole PLSM MCB Mini Circuit Breaker, 2P, 1A Curve C, 48V DC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-4349
Mfr. Part No.:
PLSM-C1/2-MW
Manufacturer:
Moeller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Moeller Electric

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PLSM

Width

80mm

Length

35mm

Depth

75mm

RoHS Status: Not Applicable

COO (Country of Origin):
RO

PLSM MW Series, C Characteristic, 2 Pole


Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation


Moeller — circuit breaker