- RS Stock No.:
- 860-7927
- Mfr. Part No.:
- CQD215
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 860-7927
- Mfr. Part No.:
- CQD215
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Siemens CQD Series 2 Pole
The Siemens CQD series of cable in-cable out, Din-Rail mount circuit breakers are designed for industrial use and feature a CQD 100A frame.
The CQD2 series of MCB are 2-Pole and calibrated for 40°C maximum ambient application.
The CQD2 series of MCB are 2-Pole and calibrated for 40°C maximum ambient application.
Various current ratings available
Suitable for 277V ac or 125V dc Applications
CQD Breakers Are UL Listed for Reverse Feed Applications
Thermal/Magnetic
Suitable for 277V ac or 125V dc Applications
CQD Breakers Are UL Listed for Reverse Feed Applications
Thermal/Magnetic
Siemens Circuit Breakers & Accessories
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 15A |
Series | CQD |