Merlin Gerin C32H MCB Mini Circuit Breaker1P, 6A Curve C, 127V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 280-7257
- Mfr. Part No.:
- 20534
- Manufacturer:
- Merlin Gerin
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 280-7257
- Mfr. Part No.:
- 20534
- Manufacturer:
- Merlin Gerin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 127V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C32H | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 127V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C32H | ||
C32H-DC Circuit Breakers
Control and overcurrent protection of continuously powered circuits (security lighting, automation, electrolysis, telephony, etc.).
