Gear Wrench Mallet 340.0g With Replaceable Face

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD45.21

(exc. GST)

SGD49.28

(inc. GST)

RS Stock No.:
768-7089
Mfr. Part No.:
82260
Manufacturer:
Gear Wrench
Find similar products by selecting one or more attributes.
Select all

Brand

Gear Wrench

Weight

340.0g

Replaceable Face

Yes

Head Material

Polyurethane

Handle Material

Steel

Head Diameter

29.0mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

GearWrench 82260 12 oz. Soft Face Hammer with Black Comfort Grip Handle


The soft face hammers from GEARWRENCH are designed to accept an assortment of threaded soft face tips enabling the user to customize their hammer for a variety of applications. The tips are color coded allowing the user to easily identify the degree of hardness and select the proper tip per application. The tips are non-marring and will resist chipping and splitting while reducing noise when striking metal objects.

Features and Benefits


Light Assembly Applications
Ergonomically shaped handle has a black comfort grip
Comes with soft (cream) and medium hard (yellow) tips
Alloy steel handle for strength and durability
Interchangeable tips have a rounded shape to resist chipping or splitting
Available replacement tips 82260S (Soft) 82260H (Medium Hard)
Handle Material: Alloy Steel
Contents: Yellow Medium Hard Tip Cream Soft Tip
Head Length: 4 in
Material: Steel Frame with Full Polyurethane Coating
Comfort Grip: Yes
Head Finish: Polyurethane