Bahco Pear Steel Mallet 5kg
- RS Stock No.:
- 324-841
- Mfr. Part No.:
- LS-MASSE-TR-4FG
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-841
- Mfr. Part No.:
- LS-MASSE-TR-4FG
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Weight | 5kg | |
| Head Shape | Pear | |
| Head Material | Steel | |
| Face Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Weight 5kg | ||
Head Shape Pear | ||
Head Material Steel | ||
Face Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Maul/sledge features a straight 3-component handle made of polypropylene around a fiberglass core, with an elastomer grip for enhanced comfort and durability during use.
Large suspension hole to store the maul
