Neutrik Connector Accessory Black, Chassis Mount
- RS Stock No.:
- 899-7463
- Mfr. Part No.:
- SCNAC-MPX
- Manufacturer:
- Neutrik

1 / 1
Bulk discount available
Subtotal (1 pack of 10 units)**
SGD24.80
(exc. GST)
SGD27.00
(inc. GST)
10 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD150.00 (ex GST)
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | SGD2.48 | SGD24.80 |
50 - 90 | SGD2.427 | SGD24.27 |
100 - 140 | SGD2.354 | SGD23.54 |
150 + | SGD2.285 | SGD22.85 |
**price indicative
- RS Stock No.:
- 899-7463
- Mfr. Part No.:
- SCNAC-MPX
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Mounting Type | Chassis Mount | |
Colour | Black | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Mounting Type Chassis Mount | ||
Colour Black | ||
Gender Male | ||
Related links
- Rema Black Chassis Mount 2P Industrial Power Plug 150 V
- Rema Black Chassis Mount 2P Industrial Power Socket 150 V
- Rema Black Chassis Mount 2P Industrial Power Socket 150 V
- Neutrik Chassis Mount XLR Connector 5 V, 3 Way
- Neutrik Black Rated At 20A, 250 V ac
- Neutrik Colour Coding Ring, NOR-FX for use with FIBERFOX Cable And...
- Neutrik Chassis Mount XLR Connector 5 V, 3 Way
- Neutrik Chassis Mount XLR Connector <50 V Silver over Nickel Plating