MK Electric UK Mains Plug, 13A White, Cable Mount ABS, Rubber Screw, 250 V ac
- RS Stock No.:
- 836-2725
- Mfr. Part No.:
- PF133 WHI
- Manufacturer:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 836-2725
- Mfr. Part No.:
- PF133 WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Plug/Socket | Plug | |
| Country | UK | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V ac | |
| Mains Plug Type | Type G - British BS1363 | |
| Pole Format | 1P+N+E | |
| Colour | White | |
| Gender | Male | |
| Body Material | ABS, Rubber | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Plug/Socket Plug | ||
Country UK | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V ac | ||
Mains Plug Type Type G - British BS1363 | ||
Pole Format 1P+N+E | ||
Colour White | ||
Gender Male | ||
Body Material ABS, Rubber | ||
Termination Method Screw | ||
- COO (Country of Origin):
- MY
MK Electric Mains Plug
The MK Electric male mains plug has a current rating of 13A and voltage rating of 250VAC. It is white and has a rubber body. The plug type is Type G -British BS1363 mains plug and has 2P+E pole format.
Features and Benefits
Polycarbonate base for tough
Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Related links
- MK Electric UK Mains Plug Cable Mount Rubber Crimp, 250 V ac
- MK Electric UK Mains Plug White Cable Urea Formaldehyde Screw
- MK Electric UK Mains Plug White Cable Urea Formaldehyde Screw
- MK Electric UK Mains Plug White Cable Polyvinyl Chloride Screw
- MK Electric UK Mains Plug Orange Cable Rubber Crimp
- MK Electric UK Mains Plug White Cable Polyvinyl Chloride, Screw
- MK Electric UK Mains Plug White Cable Urea Formaldehyde, Screw
- MK Electric UK Mains Plug White Cable Polyvinyl Chloride, Screw
