- RS Stock No.:
- 832-6675
- Mfr. Part No.:
- PF133 BLK
- Manufacturer:
- MK Electric
- RS Stock No.:
- 832-6675
- Mfr. Part No.:
- PF133 BLK
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MK Electric Mains Plug
The MK Electric male mains plug has a current rating of 13A and voltage rating of 250VAC. It is black and has a rubber body. The plug type is Type G -British BS1363 mains plug and has 2P+E pole format.
Features and Benefits
Polycarbonate base for tough
Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Long lasting
Durable
Protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 13A |
Mounting Type | Cable Mount |
Voltage Rating | 250 V ac |
Mains Plug Type | Type G - British BS1363 |
Pole Format | 3P |
Colour | Black |
Gender | Male |
Body Material | Rubber |
Termination Method | Crimp |