- RS Stock No.:
- 824-5579
- Mfr. Part No.:
- 1679082
- Manufacturer:
- ABL Sursum
15 In stock for delivery within 4 working days
Price Each
SGD5.81
(exc. GST)
SGD6.33
(inc. GST)
Units | Per unit |
1 - 19 | SGD5.81 |
20 - 99 | SGD5.68 |
100 + | SGD5.52 |
- RS Stock No.:
- 824-5579
- Mfr. Part No.:
- 1679082
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum PVC French Schuko In-line Socket with Shutter
Durable PVC female in-line connector, for use with French Schuko 2 pin plus hearth plugs, with earth contact in accordance with French and Belgian standards. The female French socket features an anti-kink sleeve cable entry and is manufactured to NBN C61-112 and NF C61-314 and is rated at 16A/250 Vac. This Type E French Schuko in-line socket is IP20 approved.
16A
IP20 rated
Material PVC
Screwed terminal connection system
Anti-kink sleeve cable entry
IP20 rated
Material PVC
Screwed terminal connection system
Anti-kink sleeve cable entry
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | France |
Current Rating | 16A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Socket Type | Type E - French |
Pole Format | 2P+E |
Colour | White |
Gender | Female |
Body Material | PVC |
Termination Method | Screw |