- RS Stock No.:
- 771-0445
- Mfr. Part No.:
- NAC3FPX
- Manufacturer:
- Neutrik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-0445
- Mfr. Part No.:
- NAC3FPX
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
powerCON TRUE 1 Connectors
The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.
inch flat tab terminals
Appliance outlet connectors- 771-0442 for daisy chaining
True mains connectors with braking capacity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
IP65- water resistant when mated with ready-made cord sets
For use in UK and USA
Appliance outlet connectors- 771-0442 for daisy chaining
True mains connectors with braking capacity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
IP65- water resistant when mated with ready-made cord sets
For use in UK and USA
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 20A |
Mounting Type | Chassis Mount |
Voltage Rating | 250 V ac |
Pole Format | 2P+E |
Colour | Black, Yellow |
Gender | Female |
Body Material | Polyamide |
Termination Method | Screw, Solder |
Contact Material | Copper Tin Alloy |
Contact Plating | Silver |
Minimum Cable Diameter | 6mm |
Cable Diameter | 6 → 12mm |
Maximum Cable Diameter | 12mm |