Phoenix Contact Mains Sockets, 15A, DIN Rail
- RS Stock No.:
- 267-1628
- Mfr. Part No.:
- 1263626
- Manufacturer:
- Phoenix Contact
Price Each**
SGD76.19
(exc. GST)
SGD83.05
(inc. GST)
Temporarily out of stock - back order for despatch 08/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD76.19 |
**price indicative
- RS Stock No.:
- 267-1628
- Mfr. Part No.:
- 1263626
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Mains Sockets DIN Rail
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount PVC Screw, 125 V
- Phoenix Contact Mains Sockets DIN Rail
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V