- RS Stock No.:
- 201-5193
- Mfr. Part No.:
- 0804013
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 5 working days from despatch date
Added
Price Each (In a Pack of 2)
SGD53.815
(exc. GST)
SGD58.658
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD53.815 | SGD107.63 |
10 + | SGD48.435 | SGD96.87 |
*price indicative |
- RS Stock No.:
- 201-5193
- Mfr. Part No.:
- 0804013
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix double socket has type D socket with screw connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is grey.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Current Rating | 6A |
Mounting Type | DIN Rail |
Voltage Rating | 250 V |
Gender | Female |