Phoenix Contact Denmark Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3881
- Mfr. Part No.:
- 0804124
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 2 units)**
SGD138.49
(exc. GST)
SGD150.95
(inc. GST)
Temporarily out of stock - back order for despatch 03/04/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | SGD69.245 | SGD138.49 |
10 - 28 | SGD67.515 | SGD135.03 |
30 + | SGD62.455 | SGD124.91 |
**price indicative
- RS Stock No.:
- 201-3881
- Mfr. Part No.:
- 0804124
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V