Phoenix Contact Mains Sockets, 20A, DIN Rail, 250 V
- RS Stock No.:
- 201-3788
- Mfr. Part No.:
- 0804145
- Manufacturer:
- Phoenix Contact
Bulk discount available
Price Each (In a Pack of 2)
SGD57.755
(exc. GST)
SGD62.953
(inc. GST)
Temporarily out of stock - back order for despatch 11/01/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | SGD57.755 | SGD115.51 |
10 - 28 | SGD56.31 | SGD112.62 |
30 + | SGD52.085 | SGD104.17 |
**price indicative
- RS Stock No.:
- 201-3788
- Mfr. Part No.:
- 0804145
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V