- RS Stock No.:
- 128-8493
- Mfr. Part No.:
- 113020000-00564543
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 128-8493
- Mfr. Part No.:
- 113020000-00564543
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Waldmann Adjustable Arm TANEO ESD LED Light
The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements.
This Arm mounted Luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain.
Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries. This ESD version is designed for use in static-sensitive environments.
Features and Benefits
ESD Safe Adjustable Arm luminaire
Maintenance free technology LED technology
Robust Aluminium housing
Spring balanced arm
Rate of protection: IP20
Waldmann
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 100 → 240 V ac |
Wattage | 24 W |
Arm Length | 784mm |
IP Rating | IP20 |
Maximum Reach | 784mm |
Cable Length | 5m |